StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm
- RS-artikelnummer:
- 240-6247
- Distrelec artikelnummer:
- 302-52-635
- Tillv. art.nr:
- USB31CCSLKV50CM
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
278,94 kr
(exkl. moms)
348,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 26 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 13 enhet(er) från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 278,94 kr |
*vägledande pris
- RS-artikelnummer:
- 240-6247
- Distrelec artikelnummer:
- 302-52-635
- Tillv. art.nr:
- USB31CCSLKV50CM
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Length | 500mm | |
| Connector 1 | USB C | |
| Connector 2 | USB C | |
| USB Cable Type | Screw Locking USB-C Cable | |
| USB Version | USB 3.1 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Data Rate | 10Gbps | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Length 500mm | ||
Connector 1 USB C | ||
Connector 2 USB C | ||
USB Cable Type Screw Locking USB-C Cable | ||
USB Version USB 3.1 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
Data Rate 10Gbps | ||
- COO (Country of Origin):
- CN
The Startech.com 2-port KVM switch combines 4K (60Hz) digital display capabilities with control of two connected computers. The HDMI KVM switch supports resolutions up to 4K at 60Hz. It drives two large monitors at the full 4K resolution. Includes EDID and HDCP signal emulation so monitors always remain synced for faster switching times, and desktop settings are maintained to avoid disrupting workflow. With support for digital audio (with supporting displays and sources) and separate 3.5 mm stereo audio, the HDMI 2.0 KVM switch delivers full audio compatibility.
Operating temperature 0℃-40℃
Number of monitors supported 2
KVM ports 2
PC Interface USB 3.0
PC video type HDMI
Chipset ID Genesys Logic - GL3523
Number of monitors supported 2
KVM ports 2
PC Interface USB 3.0
PC video type HDMI
Chipset ID Genesys Logic - GL3523
The integrated USB 3.0 hub shares two peripherals (in addition to keyboard and mouse) among attached computers as if they were directly connected to host computer, eliminating the cost of duplicate devices such as printers and scanners. The front-panel pushbuttons make it easy to switch between systems and activate the auto-scan feature. The hotkey functionality makes accessing each system quickly, while a buzzer sound confirms the switch.