RS PRO USB 2.0, Male USB A to Male Mini USB B, 5m
- RS-artikelnummer:
- 236-9073
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
46,14 kr
(exkl. moms)
57,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 65 enhet(er) är redo att levereras
- Plus 32 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 210 enhet(er) från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 46,14 kr |
*vägledande pris
- RS-artikelnummer:
- 236-9073
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Length | 5m | |
| Connector 1 | USB A | |
| Connector 2 | Mini USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Connector 1 USB A | ||
Connector 2 Mini USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
RS PRO Male Male USB A to Male Male Mini USB B Cable, 5m
This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO USB version 2.0 A male to mini B male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4mm. These USB mini B ports are commonly found on portable devices such as phones, cameras and portable hard disks.
Features and Benefits
- Nickel connectors have a strain relief which helps avoid the cable splitting around the edge of the boot
- Extend shorter cables with USB A male to USB male 2.0 mini B cables when extra length is required
- Outer diameter of 4 mm
- Cable length is 5 m
White PVC jacket and connector hoods
Applications
USB Cables are used for a wide range of devices for professional and personal use. Applications such as
Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.