RS PRO USB 3.0, Male USB A to Male USB A, 2m

Antal (1 enhet)*

80,29 kr

(exkl. moms)

100,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 227 enhet(er) är redo att levereras
  • Plus 119 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 390 enhet(er) från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +80,29 kr

*vägledande pris

RS-artikelnummer:
186-3052
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

COO (Country of Origin):
CN

RS PRO Male USB A to Male USB A USB Cable, 2 m, USB 3.0 A


Transfer data quickly between devices with this RS PRO USB cable. It has two male USB-A connectors for use with compatible female ports on computers and external drives. As it's a USB 3.0 cable, it can support a high data transfer rate of up to 5 gigabits per second (Gbps).
The conductive copper wire features aluminium braiding and foil shielding for a reliable connection. It has a polyvinyl chloride (PVC) jacket that protects you and your equipment from electrical hazards while also shielding the cable from impacts and chemical damage. The joins between the gold connectors and cable flex have a strain relief for added durability.
You'll find this cable used in everyday home and office computing tasks. Thanks to its 2 m length and blue colour, it's a good option for data centre and networking applications where you may need longer colour-coded connections.

Features and Benefits


• Male USB-A connector to male USB-A connector
• Length of 2 m
• Blue sheath colour
• USB 3.0 A USB type
• Outer cable diameter of 5.5 mm

relaterade länkar