StarTech.com USB 2.0, Male USB A to Male USB C, 480Mbps, 1m

Antal (1 enhet)*

160,81 kr

(exkl. moms)

201,01 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 27 enhet(er) är redo att levereras
  • Plus 66 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 80 enhet(er) från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +160,81 kr

*vägledande pris

RS-artikelnummer:
186-2801
Distrelec artikelnummer:
302-14-268
Tillv. art.nr:
USB2AC1M
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

USB2AC1M USB to USB C Cable


Need to connect your new USB-C™ mobile device to a computer with a traditional-style USB-A USB port? This 1m USB 2.0 USB-A to USB-C cable is the perfect solution. It's also compatible with Thunderbolt™ 3 ports.

Charge and sync your USB Type-C™ mobile devices

Connect your newer mobile devices that feature a USB-C connector, such as the Samsung Galaxy S8, S8+, Nexus™ 6P, and 5X phones to your computer, with data transfer speeds of 480 Mbps.

Connect with ease

The USB Type-C connector is smaller and easier to use than previous USB connectors. With a reversible design, you can plug it into your devices with either side facing up. Insert the cable the right way every time - no more frustration or port damage.

The USB2AC1M from StarTech.com is backed by a lifetime warranty for guaranteed reliability.

Features & Benefits


• Simple connections through a reversible USB Type-C connector, which plugs into your device with either side facing up
• Guaranteed reliability with our lifetime warranty
• Thunderbolt 3 port compatible

Applications


• Charge and sync your USB-C mobile digital devices
• Charge your USB-C devices with a wall charger

Need to connect your new USB-C™ mobile device to a computer with a traditional-style USB-A USB port. This 1m USB 2.0 USB-A to USB-C cable is the perfect solution. It's also compatible with Thunderbolt™ 3 ports.
Charge and sync your USB Type-C™ mobile devices
Connect your newer mobile devices that feature a USB-C connector, such as the Samsung Galaxy S8, S8+, Nexus™ 6P, and 5X phones to your computer, with data transfer speeds of 480 Mbps.
Connect with ease
The USB Type-C connector is smaller and easier to use than previous USB connectors. With a reversible design, you can plug it into your devices with either side facing up. Insert the cable the right way every time - no more frustration or port damage.

What’s in the package?


• 1m USB 2.0 USB-C to USB-A Cable

FAQ


What is USB-C?

USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.

Relaterade länkar