Renesas Electronics F1792NLGI, Downconverter Mixer Gain=11 db
- RS-artikelnummer:
- 264-1314
- Tillv. art.nr:
- F1792NLGI
- Tillverkare / varumärke:
- Renesas Electronics
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 264-1314
- Tillv. art.nr:
- F1792NLGI
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Maximum Power Gain | 11 db | |
| Maximum Power Dissipation | 1.5 W | |
| Mounting Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Power Gain 11 db | ||
Maximum Power Dissipation 1.5 W | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TW
The Renesas Electronics F1792 offers very low power consumption with excellent linearity. In addition to this the F1792 has four dynamically adjustable gain settings. The F1792 performance is exceptional across an extremely broad range of RF and IF frequencies.
Independent Path Standby mode
75 nsec settling for gain adjustment
75 nsec settling for gain adjustment
relaterade länkar
- Renesas Electronics F1792NLGI, Downconverter Mixer Gain=11 db
- Maxim Integrated MAX2690EUB+, Downconverter & Mixer 500MHz Gain=7.9 dB 10-Pin μMAX
- NXP SA612AD/01 Up-Down Converter & Mixer Circuit Gain=17 dB 8-Pin SOIC
- NXP SA636DK/01 Up-Down Converter & Mixer Circuit 0.6MHz Gain=14 dB 20-Pin SSOP
- Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 20-Pin PLCC
- Maxim Integrated MAX2671EUT+T, Upconverter Mixer 2.5GHz Gain=8.9 dB 6-Pin SOT-23
- Up-Down Converter & Mixer Circuits
- BGA2031/1 RF Amplifier Gain 6-Pin SOT-363