- RS-artikelnummer:
- 180-5497
- Tillv. art.nr:
- 2907066
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-07-19
Lagt till varukorgen
Pris (ex. moms) Varje
3 075,00 kr
(exkl. moms)
3 843,75 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 075,00 kr |
- RS-artikelnummer:
- 180-5497
- Tillv. art.nr:
- 2907066
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Phoenix Contact Uninterruptible Power Supply For Use With VRLA, VRLA-WTR and LI-ION Batteries, IP20 Rating - QUINT4-UPS/24DC/24DC/10 - 2907066
Make bridging power failures a done deal with this UPS from Phoenix Contact. It uses a battery to supply power instantly in case of a mains outage. This gives you a chance to save critical work or shut down system processes safely to prevent malfunctions or data loss.
For easy diagnostics, the unit has intelligent IQ battery management. This means you stay clued up about the SOH and SOC of your battery, and you also get automatic recognition of type and capacity. You'll find it's a piece of cake to integrate the power supply with your existing network, thanks to its support for PROFINET, EtherNet/IP, EtherCAT and USB interfaces.
For easy diagnostics, the unit has intelligent IQ battery management. This means you stay clued up about the SOH and SOC of your battery, and you also get automatic recognition of type and capacity. You'll find it's a piece of cake to integrate the power supply with your existing network, thanks to its support for PROFINET, EtherNet/IP, EtherCAT and USB interfaces.
Features & Benefits
• SBF technology selectively trips the unit's breakers to prevent unnecessary system downtime
• Accepts VRLA, VRLA-WTR and LI-ION batteries, making it a versatile choice
• Non-flammable behaviour means it won't contribute to the spread of flames in the event of a fire
• Mean time between failures up to 2,065,000 hours so you can count on a long service life
• IP20 rating means you can trust all terminals are touch-safe and won't give you a shock
• Accepts VRLA, VRLA-WTR and LI-ION batteries, making it a versatile choice
• Non-flammable behaviour means it won't contribute to the spread of flames in the event of a fire
• Mean time between failures up to 2,065,000 hours so you can count on a long service life
• IP20 rating means you can trust all terminals are touch-safe and won't give you a shock
Specifikationer
Attribute | Value |
---|---|
Model | QUINT4 |
Power Rating | 480W |
Output Voltage | 18 → 32V dc |
Input Voltage | 18 → 30V dc |
Mounting Type | DIN Rail |
Network Compatibility | EtherNet/IP |
Number of Outlets | 1 |
Type | UPS |
Current Rating | 16.2A |
Length | 35mm |
Width | 125mm |
Depth | 130mm |
- RS-artikelnummer:
- 180-5497
- Tillv. art.nr:
- 2907066
- Tillverkare / varumärke:
- Phoenix Contact