RS PRO Multipair Industrial Cable, 10 Pairs, 0.23 mm², Screened, 24 AWG, 100m, Screened Shield, Twisted Pair Cable
- RS-artikelnummer:
- 528-2011
- Tillverkare / varumärke:
- RS PRO
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
1 rulle med 100 meter
2 405,56 kr
(exkl. moms)
3 006,95 kr
(inkl. moms)
- RS-artikelnummer:
- 528-2011
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Number of Pairs | 10 | |
| Cross Sectional Area | 0.23 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | F/UTP | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 9mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 80 Ω | |
| Core Strands | 7/0.203 mm | |
| Voltage Rating | 300 V | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 10 | ||
Cross Sectional Area 0.23 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type F/UTP | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 9mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 80 Ω | ||
Core Strands 7/0.203 mm | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- GB
Overall Screened Multi-pair
Applications
· For the interconnection of computers, peripherals, data processing equipment etc.
· For the interconnection of computers, peripherals, data processing equipment etc.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Standards
UL
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
relaterade länkar
- Belden 8164 Series Multipair Industrial Cable 0.23 mm² 24 AWG Screened Shield, Twisted Pair
- Belden YE00418 Series Multipair Industrial Cable 0.33 mm² 22 AWG Screened Shield, Twisted
- Belden 7704NH Series Multipair Industrial Cable 0.33 mm² 22 AWG Screened Shield, Twisted
- Alpha Wire 5472C Series Data Cable 4 Cores Screened 100m Control Cable
- Belden 9504 Series Multipair Industrial Cable 0.2 mm² 24 AWG Screened Shield, RS-232 Cable
- Belden 8723 Series Multipair Industrial Cable 4 Cores Screened 304m
- Belden YE00418 Series Multipair Industrial Cable 4 Cores Screened 30m
- Alpha Wire XTRA-GUARD FLEX Series Control Cable 8 Cores Screened 100m