Bourns SMBJ85CA, Bi-Directional TVS Diode DO-214AA
- RS-artikelnummer:
- 244-5238
- Tillv. art.nr:
- SMBJ85CA
- Tillverkare / varumärke:
- Bourns
Mängdrabatt möjlig
Antal (1 förpackning med 25 enheter)*
73,825 kr
(exkl. moms)
92,275 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 25 - 25 | 2,953 kr | 73,83 kr |
| 50 - 75 | 2,903 kr | 72,58 kr |
| 100 - 225 | 2,137 kr | 53,43 kr |
| 250 - 975 | 2,088 kr | 52,20 kr |
| 1000 + | 2,038 kr | 50,95 kr |
*vägledande pris
- RS-artikelnummer:
- 244-5238
- Tillv. art.nr:
- SMBJ85CA
- Tillverkare / varumärke:
- Bourns
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
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Maximum Clamping Voltage | 137V | |
| Minimum Breakdown Voltage | 104V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Välj alla | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Maximum Clamping Voltage 137V | ||
Minimum Breakdown Voltage 104V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
The Bourns the Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.
RoHS compliant*
Surface Mount SMB package
Standoff Voltage: 5 to 495 volts
Power Dissipation: 600 watts
Relaterade länkar
- Bourns SMBJ85CA, Bi-Directional TVS Diode DO-214AA
- STMicroelectronics SMBJ85CA-TR 600W, 2-Pin DO-214AA
- Bourns SMBJ30CA, Bi-Directional TVS Diode DO-214AA
- Bourns SMBJ33CA, Bi-Directional TVS Diode DO-214AA
- Bourns P6SMB36CA, Bi-Directional TVS Diode DO-214AA
- Bourns 1.5SMBJ48CA 1500W, 2-Pin DO-214AA
- Bourns 1.5SMBJ33CA 1500W, 2-Pin DO-214AA
- Bourns 1.5SMBJ30CA 1500W, 2-Pin DO-214AA