Manorga 1 Trolley, 400 kg Load

Antal (1 enhet)*

3 252,93 kr

(exkl. moms)

4 066,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 252,93 kr

*vägledande pris

RS-artikelnummer:
218-025
Tillv. art.nr:
ZJCHARIOTBOIS1260
Tillverkare / varumärke:
Manorga
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Manorga

Product Type

Trolley

Load Capacity

400kg

Number of Shelves

1

Overall Length

1200mm

Overall Height

1000mm

Overall Width

600mm

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
FR
The Manorga Trolley offers a variety of practical and customizable solutions for diverse transportation and storage needs. Designed with durability and flexibility in mind. Every model is made to handle substantial loads with ergonomic features for ease of use, making them essential tools for industrial and commercial applications.

A removable back for flexibility and ease of use

Epoxy powder coated blue RAL 5015

Other colours available on request

Easy to move provides valuable assistance on a daily basis

Relaterade länkar