SMD Trimmer Potentiometer 0.25W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- RS-artikelnummer:
- 244-4427
- Tillv. art.nr:
- ST-4ETB103
- Tillverkare / varumärke:
- NIDEC COPAL ELECTRONICS GMBH
445 I lager för avsändande samma dag
Pris (ex. moms) Var (i en tejp med 5)
9,426 kr
(exkl. moms)
11,782 kr
(inkl. moms)
Enheter | Per enhet | Per Tape* |
---|---|---|
5 - 20 | 9,426 kr | 47,13 kr |
25 - 95 | 9,006 kr | 45,03 kr |
100 - 245 | 8,296 kr | 41,48 kr |
250 + | 7,852 kr | 39,26 kr |
- RS-artikelnummer:
- 244-4427
- Tillv. art.nr:
- ST-4ETB103
- Tillverkare / varumärke:
- NIDEC COPAL ELECTRONICS GMBH
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |