WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS-artikelnummer:
- 792-0740
- Tillv. art.nr:
- BTA316X-600E,127
- Tillverkare / varumärke:
- WeEn Semiconductors Co., Ltd
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 792-0740
- Tillv. art.nr:
- BTA316X-600E,127
- Tillverkare / varumärke:
- WeEn Semiconductors Co., Ltd
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
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 16A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 150A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 15mA | |
| Dimensions | 10.3 x 4.6 x 15.8mm | |
| Length | 10.3mm | |
| Width | 4.6mm | |
| Height | 15.8 (With Tab)mm | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.5V | |
| Välj alla | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 16A | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 150A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 15mA | ||
Dimensions 10.3 x 4.6 x 15.8mm | ||
Length 10.3mm | ||
Width 4.6mm | ||
Height 15.8 (With Tab)mm | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.5V | ||
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.