Renesas Electronics Surface Mount, 4-pin, TRIAC, Gate Trigger 1.5V 600V

Mängdrabatt möjlig

Antal 40 enheter (levereras i en påse)*

250,24 kr

(exkl. moms)

312,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
40 - 1906,256 kr
200 - 4905,914 kr
500 - 9905,677 kr
1000 +5,563 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
772-5462P
Tillv. art.nr:
BCR3AS-12A-A1#B02
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Rated Average On-State Current

3A

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Gate Trigger Current

15mA

Surge Current Rating

30A

Pin Count

4

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

6.6 x 6.1 x 2.3mm

Length

6.6mm

Width

6.1mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.7V

TRIAC, Renesas Electronics



TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.