WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
727-1120
Tillv. art.nr:
BT136-600E,127
Tillverkare / varumärke:
WeEn Semiconductors Co., Ltd
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

27A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

15mA

Dimensions

10.3 x 4.7 x 9.4mm

Length

10.3mm

Width

4.7mm

Height

9.4mm

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.7V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

TRIAC, WeEn Semiconductors



TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

relaterade länkar