Renesas Electronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.5V 600V
- RS-artikelnummer:
- 124-3658
- Tillv. art.nr:
- BCR3FM-12RB#BB0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-3658
- Tillv. art.nr:
- BCR3FM-12RB#BB0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Rated Average On-State Current | 3A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Gate Trigger Current | 15mA | |
| Surge Current Rating | 30A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Dimensions | 10.16 x 4.7 x 15.87mm | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Height | 15.87mm | |
| Maximum Operating Temperature | +150 °C | |
| Peak On-State Voltage | 1.8V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 2mA | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Rated Average On-State Current 3A | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Gate Trigger Current 15mA | ||
Surge Current Rating 30A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Dimensions 10.16 x 4.7 x 15.87mm | ||
Length 10.16mm | ||
Width 4.7mm | ||
Height 15.87mm | ||
Maximum Operating Temperature +150 °C | ||
Peak On-State Voltage 1.8V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 2mA | ||
- COO (Country of Origin):
- JP
TRIAC, Renesas Electronics
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Relaterade länkar
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 600V
- Renesas Electronics Through Hole TRIAC Gate Trigger 1.5V 600V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 800V
- Renesas Electronics Through Hole TRIAC Gate Trigger 1.5V 600V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 2V 600V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 600V
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.5V 600V
- NXP Through Hole TRIAC Gate Trigger 1.5V 600V