- RS-artikelnummer:
- 136-6433
- Tillv. art.nr:
- 5122.B
- Tillverkare / varumärke:
- GT Line
Denna produkt har utgått
- RS-artikelnummer:
- 136-6433
- Tillv. art.nr:
- 5122.B
- Tillverkare / varumärke:
- GT Line
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Explorer Waterproof & Shockproof Case
Watertight and robust tool case made in Italy. These Explorer Cases have been designed for absolute protection of your tools and equipment. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for professional applications such as industrial, aeronautical, military and nautical fields.
Features and Benefits
Copolymer Polypropylene compound
Resistant to temperatures (-33°C / +90°C)
Jam free purge valve & latches
Lid can be set to slide-off
IP67 rating
Large Capacity
Meets military standards
Resistant to temperatures (-33°C / +90°C)
Jam free purge valve & latches
Lid can be set to slide-off
IP67 rating
Large Capacity
Meets military standards
Specifikationer
Attribute | Value |
---|---|
Material | PP |
Internal Height | 217 mm |
Internal Width | 571 mm |
Internal Depth | 277mm |
Internal Dimensions | 571 x 217 x 277mm |
External Height | 247 mm |
External Width | 546 mm |
External Depth | 347mm |
External Dimensions | 546 x 247 x 347mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Plastic |
Colour | Black |
Lockable | Yes |
IP Rating | IP67 |
Weight | 21.5kg |