RS PRO Plastic Equipment case, 160 x 220 x 40mm
- RS-artikelnummer:
- 556-777
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
274,10 kr
(exkl. moms)
342,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 193 enhet(er) är redo att levereras
- Plus 23 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 72 enhet(er) från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 274,10 kr |
*vägledande pris
- RS-artikelnummer:
- 556-777
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Material | PP | |
| External Height | 160mm | |
| External Width | 220mm | |
| External Depth | 40mm | |
| External Dimensions | 160 x 220 x 40mm | |
| Foam | Yes | |
| Watertight or Waterproof | No | |
| Wheels | No | |
| Colour | Black | |
| Material Type | Plastic | |
| Dividers | No | |
| Lockable | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Material PP | ||
External Height 160mm | ||
External Width 220mm | ||
External Depth 40mm | ||
External Dimensions 160 x 220 x 40mm | ||
Foam Yes | ||
Watertight or Waterproof No | ||
Wheels No | ||
Colour Black | ||
Material Type Plastic | ||
Dividers No | ||
Lockable No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB

RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.
Relaterade länkar
- Pelican 1600 Waterproof Plastic Equipment case, 220 x 616 x 493mm
- RS PRO Plastic Equipment case, 360 x 450 x 106mm
- RS PRO Plastic Equipment case, 265 x 226 x 50mm
- RS PRO Plastic Equipment case, 384 x 303 x 80mm
- RS PRO Plastic Equipment case, 245 x 320 x 50mm
- RS PRO Plastic Equipment case, 308 x 435 x 90mm
- RS PRO Plastic Equipment case, 200 x 225 x 70mm
- RS PRO Plastic Equipment case, 360 x 510 x 114mm