Block N87 EFD 20 Transformer Ferrite Core, 1200nH, For Use With Choke Converter Topologies, Transmitter

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
172-4774
Tillv. art.nr:
FS-1EFD-2007-00
Tillverkare / varumärke:
Block
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Block

Core Size

EFD 20

For Use With

Choke Converter Topologies, Transmitter

Dimensions

20 x 7 x 10mm

AL Rating

1200nH

Material

N87

Depth

10mm

Length

20mm

Width

7mm

COO (Country of Origin):
DE

Block FS-1EFD Series Size 20/10/7 Ferrite Transformer Cores


FS-1EFD series size 13/7/4 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7733 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276