Block N87 E 30 Transformer Ferrite Core, 1900nH, For Use With Reactors, Transformers

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
170-7517
Tillv. art.nr:
FS-1E-3007-02
Tillverkare / varumärke:
Block
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Block

Core Size

E 30

For Use With

Reactors, Transformers

Dimensions

30 x 7.3 x 15.2mm

AL Rating

1900nH

Material

N87

Depth

15.2mm

Length

30mm

Width

7.3mm

Maximum Temperature

+210°C

COO (Country of Origin):
DE

Block FS-1E Series Size 30/15/7 Ferrite Transformer Cores


FS-1E series size 30/15/7 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7440 has a 0.1mm gap
Stock number 840-7538 has a 0.2mm gap
Stock number 840-7610 has a 0.5mm gap
Stock number 840-7692 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7263 and 840-7266


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

relaterade länkar