Block N87 ETD 49 Transformer Ferrite Core, 3800nH, For Use With Choke Converter Topologies, Transmitter

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
170-7513
Tillv. art.nr:
FS-1ETD-4916-02
Tillverkare / varumärke:
Block
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Block

Core Size

ETD 49

For Use With

Choke Converter Topologies, Transmitter

Dimensions

49 x 16 x 25mm

AL Rating

3800nH

Material

N87

Depth

25mm

Length

49mm

Width

16mm

COO (Country of Origin):
DE

Block FS-1ETD Series Size 49/25/16 Ferrite Transformer Cores


FS-1ETD series size 49/25/16 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7424 has a 0.1mm gap
Stock number 840-7507 has a 0.2mm gap
Stock number 840-7594 has a 0.5mm gap
Stock number 840-7676 has a 1.0mm gap
For bobbins see stock numbers 840-7364 and 840-7367

Features and Benefits:


Easy compilation of components for pattern construction

Cost savings through standardisation

Applications:


Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

relaterade länkar