Block N87 ETD 44 Transformer Ferrite Core, 3500nH, For Use With Choke Converter Topologies, Transmitter
- RS-artikelnummer:
- 170-7512
- Tillv. art.nr:
- FS-1ETD-4415-02
- Tillverkare / varumärke:
- Block
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 170-7512
- Tillv. art.nr:
- FS-1ETD-4415-02
- Tillverkare / varumärke:
- Block
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
| Brand | Block | |
| Core Size | ETD 44 | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 44 x 15 x 22mm | |
| AL Rating | 3500nH | |
| Material | N87 | |
| Depth | 22mm | |
| Length | 44mm | |
| Width | 15mm | |
| Välj alla | ||
|---|---|---|
Brand Block | ||
Core Size ETD 44 | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 44 x 15 x 22mm | ||
AL Rating 3500nH | ||
Material N87 | ||
Depth 22mm | ||
Length 44mm | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
Block FS-1ETD Series Size 44/22/15 Ferrite Transformer Cores
FS-1ETD series size 44/22/15 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7421 has a 0.1mm gap
Stock number 840-7503 has a 0.2mm gap
Stock number 840-7585 has a 0.5mm gap
Stock number 840-7673 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7351 and 840-7355
Stock number 840-7421 has a 0.1mm gap
Stock number 840-7503 has a 0.2mm gap
Stock number 840-7585 has a 0.5mm gap
Stock number 840-7673 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7351 and 840-7355
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
relaterade länkar
- Block N87 ETD 44 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 49 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 34 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 59 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core Transmitter
- Block Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter