EPCOS N87 ETD 29/16/10 Transformer Ferrite Core, 2200nH, For Use With Power Transformers, SMPS Transformers
- RS-artikelnummer:
- 170-1549
- Tillv. art.nr:
- B66358G0000X187
- Tillverkare / varumärke:
- EPCOS
Antal (1 rulle med 300 enheter)*
2 676,90 kr
(exkl. moms)
3 346,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 300 enhet(er) levereras från den 27 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 300 + | 8,923 kr | 2 676,90 kr |
*vägledande pris
- RS-artikelnummer:
- 170-1549
- Tillv. art.nr:
- B66358G0000X187
- Tillverkare / varumärke:
- EPCOS
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
| Brand | EPCOS | |
| Core Size | ETD 29/16/10 | |
| For Use With | Power Transformers, SMPS Transformers | |
| Dimensions | 30.6 x 9.8 x 16mm | |
| AL Rating | 2200nH | |
| Material | N87 | |
| Depth | 16mm | |
| Length | 30.6mm | |
| Width | 9.8mm | |
| Standards Met | IEC 61185 | |
| Välj alla | ||
|---|---|---|
Brand EPCOS | ||
Core Size ETD 29/16/10 | ||
For Use With Power Transformers, SMPS Transformers | ||
Dimensions 30.6 x 9.8 x 16mm | ||
AL Rating 2200nH | ||
Material N87 | ||
Depth 16mm | ||
Length 30.6mm | ||
Width 9.8mm | ||
Standards Met IEC 61185 | ||
- COO (Country of Origin):
- CZ
EPCOS B66358 ETD 29/16/10 Ferrite Cores
B66358 series ETD 29/16/10 ferrite cores from EPCOS are manufactured to IEC 61185 standards. These ferrite cores are ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, and these ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
relaterade länkar
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS N87 ETD 49 Transformer Ferrite Core For Use With SMPS Transformers
- EPCOS N87 ETD 49 Transformer Ferrite Core For Use With SMPS Transformers
- EPCOS N87 ETD 59 Transformer Ferrite Core For Use With SMPS Transformers
- EPCOS N87 ETD 39/20/13 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers
- EPCOS N87 ETD 49/25/16 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers