EPCOS N95 PQ 26/25 Transformer Ferrite Core, 5700nH, For Use With Power Transformers
- RS-artikelnummer:
- 125-3419
- Tillv. art.nr:
- B65877A0000R095
- Tillverkare / varumärke:
- EPCOS
Mängdrabatt möjlig
Antal (1 förpackning med 2 enheter)*
138,99 kr
(exkl. moms)
173,738 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 - 8 | 69,495 kr | 138,99 kr |
| 10 - 18 | 65,24 kr | 130,48 kr |
| 20 - 48 | 60,425 kr | 120,85 kr |
| 50 + | 57,01 kr | 114,02 kr |
*vägledande pris
- RS-artikelnummer:
- 125-3419
- Tillv. art.nr:
- B65877A0000R095
- Tillverkare / varumärke:
- EPCOS
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
| Brand | EPCOS | |
| Core Size | PQ 26/25 | |
| For Use With | Power Transformers | |
| Dimensions | 26.5 x 19 x 12.37mm | |
| AL Rating | 5700nH | |
| Material | N95 | |
| Depth | 12.37mm | |
| Length | 26.5mm | |
| Width | 19mm | |
| Standards Met | IEC 62317-13 | |
| Välj alla | ||
|---|---|---|
Brand EPCOS | ||
Core Size PQ 26/25 | ||
For Use With Power Transformers | ||
Dimensions 26.5 x 19 x 12.37mm | ||
AL Rating 5700nH | ||
Material N95 | ||
Depth 12.37mm | ||
Length 26.5mm | ||
Width 19mm | ||
Standards Met IEC 62317-13 | ||
EPCOS B65877 P26/25 Ferrite Cores
EPCOS B65877 PQ26/25 ferrite cores are a preferred shape for power conversion. The main advantage compared to conventional round or rectangular e type is the optimised round leg and wider outer surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also offers better shielding to the winding. To IEC 62317-13
EPCOS Ferrite Cores
relaterade länkar
- EPCOS N95 PQ 26/25 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N97 PQ 26/25 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N97 PQ 26/20 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N30 RM 8 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS N97 PQ Transformer Ferrite Core For Use With Power Transformers
- EPCOS N97 PQ Transformer Ferrite Core For Use With Power Transformers
- EPCOS N97 PQ Transformer Ferrite Core For Use With Power Transformers
- EPCOS N97 ELP 32/6/20 Transformer Ferrite Core For Use With Power Transformers