EPCOS N48 P 14/8 Transformer Ferrite Core, 2100nH, For Use With Resonant Circuit Inductors
- RS-artikelnummer:
- 125-3340
- Tillv. art.nr:
- B65541D0000R048
- Tillverkare / varumärke:
- EPCOS
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
179,41 kr
(exkl. moms)
224,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 08 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 90 | 17,941 kr | 179,41 kr |
| 100 - 240 | 12,236 kr | 122,36 kr |
| 250 - 490 | 11,913 kr | 119,13 kr |
| 500 - 990 | 11,608 kr | 116,08 kr |
| 1000 + | 11,303 kr | 113,03 kr |
*vägledande pris
- RS-artikelnummer:
- 125-3340
- Tillv. art.nr:
- B65541D0000R048
- Tillverkare / varumärke:
- EPCOS
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
| Brand | EPCOS | |
| Core Size | P 14/8 | |
| For Use With | Resonant Circuit Inductors | |
| AL Rating | 2100nH | |
| Material | N48 | |
| Depth | 8.5mm | |
| Width | 14.3mm | |
| Standards Met | IEC 60133 | |
| Välj alla | ||
|---|---|---|
Brand EPCOS | ||
Core Size P 14/8 | ||
For Use With Resonant Circuit Inductors | ||
AL Rating 2100nH | ||
Material N48 | ||
Depth 8.5mm | ||
Width 14.3mm | ||
Standards Met IEC 60133 | ||
- COO (Country of Origin):
- CZ
EPCOS B65541 P14/8 Ferrite cores
EPCOS B65541 P14/8 Ferrite cores can be used in various applications to over 100 MHz. The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage.They can be easily and precisely adjusted to the most manifold requirements
Applications
High resonant circuit inductors
Low distortion broadband
For transformers featuring high inductance and low overall height
Power applications
Low distortion broadband
For transformers featuring high inductance and low overall height
Power applications
EPCOS Ferrite Cores
relaterade länkar
- EPCOS N48 P 14/8 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- EPCOS N48 P 18/11 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- EPCOS N48 P 36/22 Transformer Ferrite Core For Use With Resonant Circuit Inductors
- EPCOS N48 RM7 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N48 RM 10 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N48 RM 7 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N48 RM 6 Transformer Ferrite Core For Use With Resonant Circuit Inductors, Transformers
- EPCOS N97 EFD 25/13/9 Transformer Ferrite Core For Use With DC/DC Converter Power