EPCOS N87 PM 62/49 Transformer Ferrite Core, 9200nH, For Use With DC DC converter
- RS-artikelnummer:
- 180-806
- Tillv. art.nr:
- B65684A0000R087
- Tillverkare / varumärke:
- EPCOS
Mängdrabatt möjlig
Antal (1 par)*
183,31 kr
(exkl. moms)
229,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 51 enhet(er) är redo att levereras
- Dessutom levereras 60 enhet(er) från den 25 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Par | Per Par |
|---|---|
| 1 - 9 | 183,31 kr |
| 10 - 24 | 156,02 kr |
| 25 - 49 | 151,09 kr |
| 50 - 99 | 146,50 kr |
| 100 + | 141,46 kr |
*vägledande pris
- RS-artikelnummer:
- 180-806
- Tillv. art.nr:
- B65684A0000R087
- Tillverkare / varumärke:
- EPCOS
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
| Brand | EPCOS | |
| Core Size | PM 62/49 | |
| For Use With | DC DC converter | |
| Dimensions | 76 x 64 x 55mm | |
| AL Rating | 9200nH | |
| Material | N87 | |
| Length | 62mm | |
| Width | 49mm | |
| Välj alla | ||
|---|---|---|
Brand EPCOS | ||
Core Size PM 62/49 | ||
For Use With DC DC converter | ||
Dimensions 76 x 64 x 55mm | ||
AL Rating 9200nH | ||
Material N87 | ||
Length 62mm | ||
Width 49mm | ||
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost


EPCOS Ferrite Cores
relaterade länkar
- EPCOS N87 PM 62/49 Transformer Ferrite Core For Use With DC DC converter
- EPCOS PM 62/49 Transformer Ferrite Core For Use With DC DC converter
- EPCOS, PM 62/49 Coil Former for use with PM 62/49 Core
- EPCOS PM 62/49 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 ETD 49 Transformer Ferrite Core, 3800nH
- EPCOS N87 PM 114/93 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 ETD 49 Transformer Ferrite Core For Use With SMPS Transformers
- EPCOS N87 ETD 49 Transformer Ferrite Core For Use With SMPS Transformers