ATMXT1066TD-NHUR002, Capacitive Touch Screen Controller I2C, 117-Pin UFBGA

Antal (1 rulle med 5000 enheter)*

327 830,00 kr

(exkl. moms)

409 790,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 28 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
5000 +65,566 kr327 830,00 kr

*vägledande pris

RS-artikelnummer:
603-137
Tillv. art.nr:
ATMXT1066TD-NHUR002
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Interface Type

I2C

Sensing Technology

Capacitive

Package Type

UFBGA

Pin Count

117

The Microchip Touchscreen controller is aimed at display sizes up to 12.4 inch used in Industrial designs. This touchscreen controller brings Microchip’s unmatched Adaptive Sensing technology to the Industrial market. It enables dynamic touch classification, a feature that automatically and intelligently switches between self-capacitance and mutual-capacitance sensing to provide users a seamless transition between a finger touch and glove touch.

Adaptive Sensing
Communication via I2C interface
Supports up to 16 concurrent touches in real time with touch area reporting
High voltage option via internal voltage pump to increase signal to noise ratio
Superior moisture performance

relaterade länkar