Display Visions EA TOUCH102-1 Resistive Touch Screen Overlay, 25 x 34

Mängdrabatt möjlig

Antal (1 enhet)*

245,28 kr

(exkl. moms)

306,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4245,28 kr
5 +235,76 kr

*vägledande pris

RS-artikelnummer:
197-1207
Tillv. art.nr:
EA TOUCH102-1
Tillverkare / varumärke:
Display Visions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Display Visions

Viewing Area Dimensions

25 x 34

Sensor Type

Resistive

External Height

39

Viewing Area Height

34

Viewing Area Width

25

Voltage Rating

3.3V

Current Rating

250µA

Series

EA DOG

COO (Country of Origin):
CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.

Controller UC1701 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.

relaterade länkar