Bahco, 3 → 30Nm, 1/4 in 3 → 30 Nm Drive, Square Drive, 9 x 12mm Insert

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
509-4050
Tillv. art.nr:
IZO-DM-30
Tillverkare / varumärke:
Bahco
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bahco

Torque Range

3 → 30Nm

Drive Shape

Square

Drive Size

1/4 in 3 → 30 Nm

Overall Length

405 mm Electronic

Insert Size

9 x 12mm

Accuracy

±2 %

Material

Stainless Steel

RoHS-status: Inte relevant

COO (Country of Origin):
US

IZO-DM Digital Electronic Torque Wrenches


The IZO-DM model has a down-loadable memory with a capacity of 1000 values, including fastener number and unit of measurement.

Set torque level is sensed by tactile feedback to the operator's hand
Programmable torque value with 2 scroll keys for fast and easy programming
Set values secured against accidental alteration
Auto-zero check on power up
Power save feature and up to 100 hours of continuous operation, with low battery warning and features quick battery change
Data and set value retention during battery exchange
Dust-proof and splash-proof construction
Stainless steel body with unbreakable display cover
Glass-filled nylon handle with soft "Santoprene" grip
Four models cover a torque setting range of 3 to 330 Nm
IZO-DM has a down-loadable 1000-value memory

relaterade länkar