Facom, 5 To 25 Nm, 1/4 in Drive, Square Drive
- RS-artikelnummer:
- 235-6684
- Tillv. art.nr:
- R.306A25
- Tillverkare / varumärke:
- Facom
Antal (1 enhet)*
5 261,45 kr
(exkl. moms)
6 576,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 261,45 kr |
*vägledande pris
- RS-artikelnummer:
- 235-6684
- Tillv. art.nr:
- R.306A25
- Tillverkare / varumärke:
- Facom
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
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 5 To 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4 in | |
| Overall Length | 271mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Material | Plastic | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 9 x 12 mm | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 5 To 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4 in | ||
Overall Length 271mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Material Plastic | ||
Standards/Approvals ISO, EN | ||
Insert Size 9 x 12 mm | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- IT
The Facom 306A series click wrenches with removable ratchet is a one way wrenches usable for unscrewing by reversing the bits and is supplied with ISO 6789 calibration certificate.
Reliability of mechanism 50000 cycles
Factory accuracy ± 2 %
Relaterade länkar
- Facom Click Torque Wrench 1/4 in Drive 9 x 12mm Insert - RS Calibrated
- Wera Click-Torque XP 1 Click Torque Wrench Square Drive, 9 x 12mm Insert
- Wera Click-Torque X 1 Click Torque Wrench Square Drive, 9 x 12mm Insert
- Wera X1 Click Torque Wrench Square Drive, 9 x 12mm Insert - RS Calibrated
- Facom Click Torque Wrench 1/4 in Drive 9 x 12mm Insert
- Facom Click Torque Wrench Square Drive, 9 x 12mm Insert - RS Calibrated
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive, Square Drive
- Gedore Breaking Torque Wrench Square Drive, 9 x 12mm Insert