MHH Engineering Dial Measuring Hex Torque Screwdriver, 0.5 → 2.50Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
- RS-artikelnummer:
- 469-6712
- Tillv. art.nr:
- 017600A23620
- Tillverkare / varumärke:
- MHH Engineering
Antal (1 enhet)*
4 359,90 kr
(exkl. moms)
5 449,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 359,90 kr |
*vägledande pris
- RS-artikelnummer:
- 469-6712
- Tillv. art.nr:
- 017600A23620
- Tillverkare / varumärke:
- MHH Engineering
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
| Brand | MHH Engineering | |
| Torque Range | 0.5 → 2.50Nm | |
| Type | Dial Measuring | |
| Drive Shape | Hex | |
| Drive Size | 1/4 in | |
| Overall Length | 250 mm | |
| Accuracy | ±6 % | |
| Blade Material | Stainless Steel | |
| Calibrated | RSCAL | |
| Välj alla | ||
|---|---|---|
Brand MHH Engineering | ||
Torque Range 0.5 → 2.50Nm | ||
Type Dial Measuring | ||
Drive Shape Hex | ||
Drive Size 1/4 in | ||
Overall Length 250 mm | ||
Accuracy ±6 % | ||
Blade Material Stainless Steel | ||
Calibrated RSCAL | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
Dial Measuring Drivers
Stainless steel shafts, aluminium handles and glass filled nylon dials
Flat torsion spring mechanism gives best linear characteristics in both directions
Feature dual ISO / Imperial dials
¼" Female Hexagon Drive to suit screwdriver bits
Can be used in either track mode, where the pointer tracks the applied torque, or in memory mode, where the pointer remains at the maximum torque applied
Mode is easily changed by withdrawing slider and resetting the bezel ring
Suitable for Quality Control and Research and Development, also assembly operations for example electronics, electrical etc.
Note
These Drivers must be pre-set using a suitable Torque Analyser. See Analyser range for details.
Relaterade länkar
- MHH Engineering Dial Measuring Hex Torque Screwdriver 1/4'' Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy - With RS Calibration
- MHH Engineering Dial Measuring Hex Torque Screwdriver 1/4'' Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Hex Torque Screwdriver 1/4'' Drive, ±6 % Accuracy
- MHH Engineering Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy - With RS Calibration
- MHH Engineering Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy - With RS Calibration
- MHH Engineering Pre-Settable Hex Torque Screwdriver 1/4'' Drive, ±6 % Accuracy
- MHH Engineering Pre-Settable Hex Torque Screwdriver 1/4'' Drive, ±6 % Accuracy