Norbar Torque Tools Adjustable Hex Torque Screwdriver, 0.6 → 3Nm, 1/4 in Drive - With RS Calibration
- RS-artikelnummer:
- 243-4185
- Tillv. art.nr:
- 13851
- Tillverkare / varumärke:
- Norbar Torque Tools
Antal (1 enhet)*
2 788,35 kr
(exkl. moms)
3 485,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 21 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 788,35 kr |
*vägledande pris
- RS-artikelnummer:
- 243-4185
- Tillv. art.nr:
- 13851
- Tillverkare / varumärke:
- Norbar Torque Tools
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
| Brand | Norbar Torque Tools | |
| Torque Range | 0.6 → 3Nm | |
| Type | Adjustable | |
| Drive Shape | Hex | |
| Drive Size | 1/4 in | |
| Overall Length | 155 mm | |
| Calibrated | RSCAL | |
| Välj alla | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Torque Range 0.6 → 3Nm | ||
Type Adjustable | ||
Drive Shape Hex | ||
Drive Size 1/4 in | ||
Overall Length 155 mm | ||
Calibrated RSCAL | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- GB
Norbars new range of Torque Screwdrivers embodies the values of the TT series:
accuracy, ease of use and comfort in use. Furthermore, they are engineered to retain this accuracy
over many thousands of tightened cycles.
accuracy, ease of use and comfort in use. Furthermore, they are engineered to retain this accuracy
over many thousands of tightened cycles.
Supplied with a 1/4" hexagon bit holder designed using a 4mm hexagon stem.
Easy torque adjustment without the need of additional specialist tools.
All tools feature a lock to prevent accidental adjustment of set torque.
Tool 'slips' when torque is achieved removing the possibility of 'over-tightening'.
Comfortable, durable handle. The handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
Easy torque adjustment without the need of additional specialist tools.
All tools feature a lock to prevent accidental adjustment of set torque.
Tool 'slips' when torque is achieved removing the possibility of 'over-tightening'.
Comfortable, durable handle. The handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
relaterade länkar
- Norbar Torque Tools Adjustable Hex Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Hex Torque Screwdriver 1/4 in Drive - With RS Calibration
- Norbar Torque Tools Adjustable Hex Torque Screwdriver 1/4 in Drive - With RS Calibration
- Wera Adjustable Hex Torque Screwdriver 1/4 in Drive, ±6 % Accuracy - With RS Calibration
- Wera Adjustable Torque Handle Torque Screwdriver 1.2 → 3 Nm Accuracy
- Wiha Adjustable Hex Torque Screwdriver 4 mm Drive, ± 6 % Accuracy
- Norbar Torque Tools Adjustable Hex Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable 0.45 → 9Nm, 6.35 mm Drive