Nuvotem Talema 230V ac, ±12V ac Toroidal Transformer, 320VA 1 Output
- RS-artikelnummer:
- 310-3269
- Tillv. art.nr:
- SFB0320-400-12
- Tillverkare / varumärke:
- Nuvotem Talema
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
1 199,74 kr
(exkl. moms)
1 499,68 kr
(inkl. moms)
- RS-artikelnummer:
- 310-3269
- Tillv. art.nr:
- SFB0320-400-12
- Tillverkare / varumärke:
- Nuvotem Talema
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
| Brand | Nuvotem Talema | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | ±12V ac | |
| Power Rating | 320VA | |
| Number of Outputs | 1 | |
| Secondary Current | 13.333A | |
| Weight | 2.5kg | |
| Dimensions | 117 x 105 x 63mm | |
| Mounting Type | Chassis | |
| Fixing Hole Diameter | M6 | |
| Välj alla | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating ±12V ac | ||
Power Rating 320VA | ||
Number of Outputs 1 | ||
Secondary Current 13.333A | ||
Weight 2.5kg | ||
Dimensions 117 x 105 x 63mm | ||
Mounting Type Chassis | ||
Fixing Hole Diameter M6 | ||
Control Panel Toroidal SFB Series
High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.
Vertical mounting on a zinc plated steel bracket
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Approvals
VDE 0551; VDE 0550
Standards
EN60742; EN60065; BS415
Toroidal
High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.