Nightsearcher ATEX, IECEx LED LED Torch Yellow 160 lm, 172 mm

Utgått
RS-artikelnummer:
907-6494
Tillv. art.nr:
NSEX185
Tillverkare / varumärke:
Nightsearcher
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nightsearcher

Rechargeable

No

Lamp Type

LED

Luminosity

160 lm

Case Material

Plastic

Batteries

AA

Hazardous Area Certification

ATEX, IECEx

Hazardous Area

Yes

Model

Ex-160

Zone

Zone 0

Range

120 m

Beam Type

Spot

Length

172 mm

Colour

Yellow

COO (Country of Origin):
CN

Nightsearcher EX160 Atex Zone 0 LED Torch


The Nightsearcher EX-160 is a powerful LED torch that is ATEX and IECEx certified for safe use in Zone 0 hazardous areas. The torch has a 120 m beam and 160 lumens light output. It is fitted with a CREE XP-G LED. This torch is robust and durable with impact resistance up to 1 m. High and low light modes with up to 13 hours run time on the low setting.

Features and Benefits


Impact resistant up to 1m
Waterproof up to 1m (IP67 rating)
Powered by 4x Alkaline AA batteries
LED CREE XP-G
Up to 160 lumens light output with a beam distance of 120 m

Standards

UL, ATEX, IECEx, CE


Hazardous Area