RS PRO LED Keyring Torch Silver 9 lm, 66 mm

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

91,95 kr

(exkl. moms)

114,94 kr

(inkl. moms)

RS-artikelnummer:
901-4954
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

9 lm

Batteries

3 x LR44

Case Material

Aluminium

Hazardous Area

No

Beam Type

Spot

Length

66 mm

Colour

Silver

COO (Country of Origin):
TW

RS PRO LED Torch 9 lm


Use this RS PRO LED torch to effectively illuminate dark workspaces such as utility rooms and electrical boxes. It runs on three LR44 batteries and emits a soft 9 lumens (lm) light that brightens up a direct working area without getting too blinding.
The lightweight torch comes on a keychain for easy access when needed. The tough 6463 aluminium body material can withstand a drop impact from one metre on hard ground so it'll survive a fall from your side or from a table. It has an Ingress Protection (IP) rating of IPX6, meaning it resists high-pressure or heavy sprays of water.
The batteries are simple to install and remove from the tail cap that screws securely in place. The cap's pressure on-and-off switch is quick and simple to operate. You can also keep it securely in your pocket with the pen mount clip or attach it to a strap for hands-free illumination.

Features and Benefits


• Coin cell batteries
• Spot beam type
• Aluminium case material
• Silver colour
• No hazardous area
• LED lamp type
• Length of 66 mm
• Luminosity of 9 lm
• Three batteries included
• Not rechargeable
• Compact torch type

relaterade länkar