RS PRO LED Torch Black - Rechargeable 200 lm, 130 mm
- RS-artikelnummer:
- 795-6503
- Tillverkare / varumärke:
- RS PRO
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 795-6503
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Torch Style | ||
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 200 lm | |
| Case Material | Aluminium | |
| Batteries | AAA | |
| Hazardous Area | No | |
| Beam Type | Spot to Flood, Strobe | |
| Length | 130 mm | |
| Colour | Black | |
| Head Diameter | 32mm | |
| Weight with Batteries | 101g | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Torch Style | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 200 lm | ||
Case Material Aluminium | ||
Batteries AAA | ||
Hazardous Area No | ||
Beam Type Spot to Flood, Strobe | ||
Length 130 mm | ||
Colour Black | ||
Head Diameter 32mm | ||
Weight with Batteries 101g | ||
- COO (Country of Origin):
- CN
Magnetic LED Rechargeable Flashlight
This Compact Rechargeable LED flashlight is equipped with 3 x AAA Ni-MH batteries, chargers and adaptors. There is no need to take the battery out, simply place the charger close to the end cap and the magnetic force will connect end cap and charger automatically, the flashlight has a charging indicator light. This LED torch features four different operation modes: High beam, Low beam, Strobe light and SOS signal. The flashlight also features a sliding optical focus system, which allows the user to choose between or a wide beam, this can be adjusted using your thumb and forefinger to push or pull the head collar.
Magnetic LED torch RS8:
3 x AAA H ni-MH rechargeable batteries
Magnetic USB/Mains charger
1 x LED type CREE Q4
High power
High Beam: For indoor, outdoor or long distance illumination
Low Beam: For close illumination
Strobe Light: For signalling in a rescue situation, self-defence from attack or fun party lighting
SOS Signal: this mode will continually flash the international SOS Morse code signal
IP65 rated
3 x AAA H ni-MH rechargeable batteries
Magnetic USB/Mains charger
1 x LED type CREE Q4
High power
High Beam: For indoor, outdoor or long distance illumination
Low Beam: For close illumination
Strobe Light: For signalling in a rescue situation, self-defence from attack or fun party lighting
SOS Signal: this mode will continually flash the international SOS Morse code signal
IP65 rated
relaterade länkar
- Led Lenser LED Torch Black - Rechargeable 130 lm, 94 mm
- Coast LED Torch Black - Rechargeable 200 lm
- LED LED Torch Black - Rechargeable 200 lm, 16 mm
- LEDLENSER LED Head Torch Black - Rechargeable 200 lm
- Led Lenser LED Torch Black - Rechargeable 200 lm, 98 mm
- Led Lenser LED Torch Black - Rechargeable 200 lm, 94 mm
- RS PRO LED Torch Black 130 lm
- LEDLENSER LED Torch - Rechargeable 10 lm 1000 lm