RS PRO UV LED Tactical Torch Black 410 lm, 115 mm
- RS-artikelnummer:
- 795-6496
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 795-6496
- Tillverkare / varumärke:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO LED Floodlight, 160 W
Introducing the RS PRO LED Tactical Pocket Torch with built in UV technology. This compact LED flashlight is a convenient pocket-sized torch that can be taken anywhere, making it incredibly useful while on worksites or in industrial areas where inspection may be required. In addition to this, it incorporates the latest UV technology that can be used for special applications like detecting counterfeit bank notes and official papers, as well as highlighting markings made with special UV invisible ink. As well as being suitable for professional use, this impressive RS PRO torch is versatile enough to be used across any application where light is needed. The aluminium torch housing ensures that the torch is lightweight and durable, regardless of the environment that it is used in and offers a 50 m light beam, perfect for quick and efficient inspection when required. This multi-use RS PRO torch is a perfect addition to any professional or DIY users pocket or toolbox.
Features and Benefits:
- The RS PRO compact pocket torch uses a 1 watt extra strong LED to offer a bright light with a zoom feature for closer lighting inspection
- Offering a lightweight and portable design, this torch is ideal for illuminating small and confined spaces where standard torches cant reach and has 50 m beam reach for greater forward visibility
- It uses the latest UV light technology which can be used to detect counterfeit bank notes and official papers
- Single button on the end of the penlight to switch it on or off so that it doesnt accidently get turned off on the side of the torch while in use as well as single handed use
- This UV torch is manufactured in durable aluminium casing and is water and shock resistant
- Lightweight aluminium housing allows for easy transportation without weighing the user down
- Light duration: 170 hours
- IP65 rated
- Supplied with 3 x 1.5V AAA batteries
Applications:
Pocket torches are a very versatile type of torch because of its compact and user-friendly design. They are often made from lightweight, but durable and hardwearing materials, making them portable and easy to store in your pocket or clip on to your belt, as well as tough in most environments. These types of torches are often used as inspection torches in a variety of applications and professional capacities, and they are often an invaluable piece of lighting equipment when needing to illuminate areas on the go. Pocket torches are ideal for illuminating areas for inspection or closer investigation, and are commonly used in applications like:
- Emergency service
- Mining, gas and petrochemical (Torches must comply with ATEX regulations)
- Maintenance
- Outdoor activities
- General-purpose illumination
How bright is it?
The RS PRO pocket torch uses a 1 Watt extra strong LED and has a beam reach of 50 m
What batteries does it require?
The RS PRO pen torch uses 3 x 1.5V AAA batteries (included)
Is it rechargeable?
No, this torch is not rechargeable
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Torch Style | Tactical Torch |
Rechargeable | No |
Lamp Type | UV LED |
Luminosity | 410 lm |
Case Material | Aluminium |
Batteries | AAA |
Hazardous Area | No |
Range | 50 m |
Beam Type | Spot |
Length | 115 mm |
Colour | Black |
Weight with Batteries | 72g |