Unilite PS-H5 LED Head Torch Yellow 350 lm
- RS-artikelnummer:
- 739-3122
- Tillv. art.nr:
- PS-H5
- Tillverkare / varumärke:
- Unilite
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 739-3122
- Tillv. art.nr:
- PS-H5
- Tillverkare / varumärke:
- Unilite
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
| Brand | Unilite | |
| Torch Style | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 350 lm | |
| Case Material | Plastic | |
| Batteries | AA | |
| Hazardous Area | No | |
| Model | PS-H5 | |
| Range | 200 m | |
| Beam Type | Spot to Flood | |
| Head Diameter | 51mm | |
| Colour | Yellow | |
| Weight with Batteries | 206g | |
| Välj alla | ||
|---|---|---|
Brand Unilite | ||
Torch Style Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 350 lm | ||
Case Material Plastic | ||
Batteries AA | ||
Hazardous Area No | ||
Model PS-H5 | ||
Range 200 m | ||
Beam Type Spot to Flood | ||
Head Diameter 51mm | ||
Colour Yellow | ||
Weight with Batteries 206g | ||
- COO (Country of Origin):
- CN
PS-H5 Prosafe LED IR Sensor Headtorch
The highly versatile and innovative Unilite PS-H5 is a headlight with an infrared hands-free on/off control. It has a 350 lumens output from its Luxeon LED chips, which delivers the beam some 200 metres in range. This beam can also be changed between focus and spread thanks to the one handed speed focus control slider. The light can be dimmed to achieve 36 hours battery life at 80 lumens. You can also then switch to 2 x 3 mm white LED's for low-level vision, which gives 60 hours run time. For certain application, there is also a SOS function, allowing you to alert your presence to those around you. The rear battery pack also has an additional red light which can be left as a solid beam or on a flashing function
The H5 sits on a fully adjustable rubberised non-slip headband, which ensures the product sits in a cranial position. In addition, it has a 90 degrees rotational head, to move the light up or down with ease.
For added visibility, the H5 has 3M Scotchlite and is constructed with high visibility ABS to ensure you can see and can be seen.
Features and Benefits
Infrared motion sensor allowing hands-free ON/OFF activation in addition to conventional push button activation
Luxeon LED delivering 350 lumen and also with option of 3 stages of dimming
2 LEDs for low-level lighting
SOS emergency signalling function
High visibility yellow battery pack with red rear safety light (on and flashing modes)
3M Scotchlite reflective headband for greater visibility
Rubberised non-slip headbands for increased durability
Runs on 3 x AA alkaline batteries (supplied)
Battery life: 8 hours and 350 lumens at maximum power, 36 hours at 80 lumen and 60 hours on two LEDs.
Supplied with 3 x AA alkaline batteries
Supplied with
3 x AA alkaline batteries
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.
Relaterade länkar
- Unilite LED Head Torch Yellow - Rechargeable 350 lm
- Unilite PS-H2 LED Head Torch Yellow 80 lm
- Unilite LED PS-HDL6R Head Torch 350 lm, 27 m Range
- Unilite PS LED Head Torch Yellow - Rechargeable 1100 lm, 69 mm
- Unilite Prosafe LED Head Torch Yellow 120 lm
- Unilite Prosafe ATEX LED Torch Yellow 350 lm, 174 mm
- Unilite PS-H4 LED Head Torch Black 200 lm
- Unilite PS-H3 LED Head Torch Black 155 lm