Petzl LED Head Torch Black/Yellow 25 lm
- RS-artikelnummer:
- 714-0001
- Tillv. art.nr:
- E78AHB
- Tillverkare / varumärke:
- Petzl
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
489,36 kr
(exkl. moms)
611,70 kr
(inkl. moms)
- RS-artikelnummer:
- 714-0001
- Tillv. art.nr:
- E78AHB
- Tillverkare / varumärke:
- Petzl
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
| Brand | Petzl | |
| Torch Style | Head Torch | |
| Lamp Type | LED | |
| Luminosity | 25 lm | |
| Batteries | 2 x AA | |
| Model | PIXA 1 | |
| Hazardous Area | Yes | |
| Range | 15 m | |
| Beam Type | Wide Flood | |
| Colour | Black/Yellow | |
| Välj alla | ||
|---|---|---|
Brand Petzl | ||
Torch Style Head Torch | ||
Lamp Type LED | ||
Luminosity 25 lm | ||
Batteries 2 x AA | ||
Model PIXA 1 | ||
Hazardous Area Yes | ||
Range 15 m | ||
Beam Type Wide Flood | ||
Colour Black/Yellow | ||
- COO (Country of Origin):
- MY
Petzl PIXA ATEX LED Head Torches
The PIXA range of head torches from Petzl are tough, versatile torches. PIXA head torches are ATEX approved for use in Zone 2 (gas) and Zone 22 (dust) environments.
PIXA head torches feature a rotating knob for controlling the setting. It is designed to be used with gloves too.
Versions Available:
(869-7463) PIXA 1 - 60lm
(869-7472) PIXA 2 - 80lm
(869-7475) PIXA 3 - 100lm
(792-1995) Rubber Band
How tough are they?
PIXA head torches are crush and impact resistance. They are also waterproof to IP67 and chemical resistant. This makes them idea for use in harsh environments, so you dont have to worry about damaging them.
PIXA head torches are resistant to falls from up to 2m and crushing up to 80kg.
How can it be worn?
The PIXA head torch can be worn directly on the head using the headband. Alternatively it can be attached to a Petzl helmet with a mounting plate. If you dont have a helmet, you can purchase a rubber accessory band to attach the PIXA (792-1995). The PIXA lamp can also be placed on the floor anywhere to illuminate small spaces.
The headband is very comfortable for wearing for long periods of time. The band is also washable.
Constant Lighting Technology
This ensures that the brightness of the light does not decrease over time, as the battery drains.
PIXA head torches feature a rotating knob for controlling the setting. It is designed to be used with gloves too.
Versions Available:
(869-7463) PIXA 1 - 60lm
(869-7472) PIXA 2 - 80lm
(869-7475) PIXA 3 - 100lm
(792-1995) Rubber Band
How tough are they?
PIXA head torches are crush and impact resistance. They are also waterproof to IP67 and chemical resistant. This makes them idea for use in harsh environments, so you dont have to worry about damaging them.
PIXA head torches are resistant to falls from up to 2m and crushing up to 80kg.
How can it be worn?
The PIXA head torch can be worn directly on the head using the headband. Alternatively it can be attached to a Petzl helmet with a mounting plate. If you dont have a helmet, you can purchase a rubber accessory band to attach the PIXA (792-1995). The PIXA lamp can also be placed on the floor anywhere to illuminate small spaces.
The headband is very comfortable for wearing for long periods of time. The band is also washable.
Constant Lighting Technology
This ensures that the brightness of the light does not decrease over time, as the battery drains.
Petzl
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.
Approvals
CE0080, ATEX standard: II 3 GD Ex nAnL IIB T4 Ex tD A22 IP64 T135ºC -30ºC≤Ta≤ºC
(Use only AA alkaline batteries: Nx, Energiser E91, Duracell MN1500, Duracell MX1500)
(Use only AA alkaline batteries: Nx, Energiser E91, Duracell MN1500, Duracell MX1500)
Supplied with
2 x AA batteries, mounting plate for helmets without headband
Hazardous Area
Relaterade länkar
- Petzl LED PIXA 1 Head Torch 60 lm, 15 m Range
- Petzl LED Head Torch Black/Yellow - Rechargeable 50 lm
- Petzl LED Head Torch Black 160 lm
- Petzl Specialised LED Head Torch Black 160 lm
- Petzl LED TIKKINA Head Torch 250 lm
- Petzl LED Head Torch Blue 80 lm
- Petzl LED Head Torch Blue 140 lm
- Petzl LED Head Torch Grey 80 lm