Ansmann LED LED Torch Black, Silver 150 lm, 142 mm

Antal (1 enhet)*

121,13 kr

(exkl. moms)

151,41 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 183 enhet(er) är redo att levereras
  • Plus 78 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 100 enhet(er) från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +121,13 kr

*vägledande pris

RS-artikelnummer:
258-9262
Tillv. art.nr:
1600-0428-520
Tillverkare / varumärke:
Ansmann
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ansmann

Product Type

LED Torch

Battery Type

Alkaline

Rechargeable

No

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

150lm

IP Rating

IPX4

Hazardous Area Certification

No

Number of Batteries

2

Run Time

5.5 h

Beam Type

Spot

Battery Supplied

Yes

Beam Distance

101m

Battery Size

AA

Water Resistant

Yes

Weight

107g

Standards/Approvals

CE

Width

22 mm

Length

142mm

Head Diameter

22mm

Colour

Black, Silver

RoHS-status: Undantagen

COO (Country of Origin):
CN

Ansmann LED Torch, 150 lm Luminosity, 3W Wattage - 1600-0428-520


This LED torch is suitable for various practical uses, making it a vital tool for professionals in automation, electronics, and mechanical sectors. Its robust aluminium casing ensures durability, while a brightness of 150 lumens provides visibility in low-light situations. Lightweight and portable, this torch is ideal for everyday use in outdoor or industrial environments.

Features and benefits

• Made from durable aluminium for enhanced longevity

• Powered by 2 x AA batteries for convenience

• Spot beam design enables focused lighting in specific areas

• Compact dimensions allow for easy portability without compromising performance

• Weighs just 107g, making it suitable for prolonged use

Features & Benefits


• Made from durable aluminium for enhanced longevity

• Powered by 2 x AA batteries for convenience

• Spot beam design enables focused lighting in specific areas

• Compact dimensions allow for easy portability without compromising performance

• Weighs just 107g, making it suitable for prolonged use

Applications


• Useful for industrial inspections requiring clear visibility

• Essential for outdoor activities demanding reliable lighting

• Suitable for emergency situations to improve safety

• Employed in workshops for detailed task illumination

• Commonly utilised in maintenance and repair tasks

How long do the batteries typically last during use?


The torch can last up to 20 hours using the included alkaline batteries depending on setting.

What type of batteries is needed for operation?


The torch takes 2 AA batteries. A set is included for use out of the box.

Can the brightness level be adjusted on this model?


There are 2 fixed lighting modes; full power for bright light and maximum range, and an eco mode for maximised run time.

Can this torch be used in wet conditions?


Yes, the torch can be used in rainy and wet conditions, however it should not be submerged or exposed to excessive moisture.

Note

Includes torch, wrist strap and 2x ANSMANN AA Alkaline Battery

relaterade länkar