LEDLENSER LED Torch Rechargeable
- RS-artikelnummer:
- 222-8172
- Distrelec artikelnummer:
- 303-99-590
- Tillv. art.nr:
- P17R CORE
- Tillverkare / varumärke:
- LEDLENSER
Antal (1 enhet)*
3 392,93 kr
(exkl. moms)
4 241,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 27 enhet(er) är redo att levereras
- Plus 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 392,93 kr |
*vägledande pris
- RS-artikelnummer:
- 222-8172
- Distrelec artikelnummer:
- 303-99-590
- Tillv. art.nr:
- P17R CORE
- Tillverkare / varumärke:
- LEDLENSER
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
| Brand | LEDLENSER | |
| Battery Type | Lithium-Polymer | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | Type G | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Series | P17R CORE | |
| Beam Distance | 560m | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Battery Capacity | 5000mAh | |
| Välj alla | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-Polymer | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type Type G | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Series P17R CORE | ||
Beam Distance 560m | ||
Material Aluminium | ||
Standards/Approvals No | ||
Wireless Charging No | ||
Battery Capacity 5000mAh | ||
- COO (Country of Origin):
- CN
The Led Lenser P17R CORE rechargeable LED torch is perfect for those require powerful illumination, the ability to select one of eight light options, extremely fast recharging and the security of a longer barrel for a more secure grip.
Maximum lumens is 1200
Maximum run time is 200 hours
IP54 rated
Focused up to 560 meters
relaterade länkar
- LEDLENSER LED Torch - Rechargeable 1400 lm
- LEDLENSER LED Torch - Rechargeable 500 lm
- LEDLENSER LED Torch - Rechargeable 200 lm
- LEDLENSER LED Torch - Rechargeable 900 lm
- LEDLENSER LED LED Torch - Rechargeable 270 lm
- LEDLENSER LED Torch - Rechargeable 10 lm 1000 lm
- LEDLENSER LED Torch - Rechargeable 480 lm
- LEDLENSER LED Torch - Rechargeable 110 lm