Ansmann HS5R LED Hand Lamp Black, Red - Rechargeable 1700 lm, 214 mm
- RS-artikelnummer:
- 195-0336
- Distrelec artikelnummer:
- 301-73-701
- Tillv. art.nr:
- 1600-0223
- Tillverkare / varumärke:
- Ansmann
Antal (1 enhet)*
1 211,16 kr
(exkl. moms)
1 513,95 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 23 enhet(er) från den 12 januari 2026
- Dessutom levereras 26 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 211,16 kr |
*vägledande pris
- RS-artikelnummer:
- 195-0336
- Distrelec artikelnummer:
- 301-73-701
- Tillv. art.nr:
- 1600-0223
- Tillverkare / varumärke:
- Ansmann
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
| Brand | Ansmann | |
| Torch Style | Spotlight | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminosity | 1700 lm | |
| Case Material | Aluminium, Plastic | |
| Batteries | 2 x Li-ion 3.7 V | |
| IP Rating | IP20 | |
| Model | HS20R Pro | |
| Wattage | 20 W | |
| Range | 470 m | |
| Beam Type | Spot | |
| Length | 214 mm | |
| Colour | Black, Red | |
| Width | 104 mm | |
| Weight with Batteries | 755g | |
| Välj alla | ||
|---|---|---|
Brand Ansmann | ||
Torch Style Spotlight | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminosity 1700 lm | ||
Case Material Aluminium, Plastic | ||
Batteries 2 x Li-ion 3.7 V | ||
IP Rating IP20 | ||
Model HS20R Pro | ||
Wattage 20 W | ||
Range 470 m | ||
Beam Type Spot | ||
Length 214 mm | ||
Colour Black, Red | ||
Width 104 mm | ||
Weight with Batteries 755g | ||
- COO (Country of Origin):
- CN
Ansmann Hand Lamp, USB Plug Type, 20W Wattage - 1600-0223
This rechargeable spotlight is designed to provide efficient illumination in various professional settings. With a sturdy ABS construction and powerful LED technology, it serves as a portable lighting solution suitable for users in automation, electronics, and mechanical fields who need a dependable hand lamp.
Features & Benefits
• Delivers up to 1700 lumens for bright light output
• Long operational time of about 7 hours at maximum output
• Offers multiple light modes for diverse tasks
• 90° adjustable hinge for flexible positioning
• USB charging options for convenience
• Lightweight for easy handling during use
Applications
• Suitable for maintenance tasks in electrical installations
• Effective for inspections in mechanical environments
• Ideal for emergency lighting in industrial contexts
• Useful for detailed tasks requiring concentrated illumination
• Suitable for outdoor activities, such as camping and hiking
Can it be charged while in use?
Yes, it can be charged via USB while operational.
What is the optimal temperature range for usage?
It functions effectively between -10 and 25°C.
How is the battery capacity indicated during operation?
The remaining battery level is shown through three green indicator LEDs.
What methods are available for charging?
It can be charged with a wall holder or directly via a USB socket.
How long does it take to fully charge?
The charging duration is approximately 9 hours for a full charge.
relaterade länkar
- Ansmann LED Hand Lamp Black - Rechargeable 420 lm, 186 mm
- Ansmann LED Pen Torch Black - Rechargeable 210 lm, 172.1mm
- Ansmann LED Torch Black - Rechargeable 90 lm, 144 mm
- Ansmann LED Torch Black - Rechargeable 970 lm, 318 mm
- Ansmann LED Torch Black - Rechargeable 12000 lm, 282.3 mm
- Ansmann LED Keyring Torch - Rechargeable 80 lm, 55 mm
- Ansmann Future T-Series LED Torch Black - Rechargeable 300 lm, 98.5 mm
- Ansmann LED LED Worklight Black - Rechargeable 1000 → 2000 lm, 14.8 mm