Led Lenser ATEX LED Torch Yellow, Black Rechargeable 400 lm, 187 mm

Antal (1 enhet)*

4 969,71 kr

(exkl. moms)

6 212,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 8 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 969,71 kr

*vägledande pris

RS-artikelnummer:
359-997
Tillv. art.nr:
EXC7R
Tillverkare / varumärke:
Led Lenser
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Led Lenser

Product Type

Torch

Rechargeable

Yes

Lamp Type

LED

Housing Material

Plastic

Luminous Flux

400lm

Hazardous Area Certification

ATEX

IP Rating

IP68

Number of Batteries

4

Battery Supplied

Yes

Series

EXC7R

Water Resistant

Yes

Battery Size

4700 mAh

Weight

492g

Length

187mm

Depth

73mm

Width

87 mm

Standards/Approvals

RoHS

Head Diameter

87mm

Colour

Yellow, Black

Wireless Charging

Yes

Battery Capacity

7600mAh

COO (Country of Origin):
CN
The Led Lenser right-angle light designed for firefighters, meeting DIN 14649 standards for demanding conditions. It features a switchable high beam and floodlight for optimal illumination in various situations. The lamp head swivels 135° up and down, while a rotating clip attaches on both sides for flexible use. A powerful integrated battery with charge level indicators ensures extended operation. Reflectors on the lamp head enhance visibility. Explosion protection Ex ia IIC T4 Ga and Ex ib IIIC T135°C Db. Includes a service-replaceable battery with a vehicle-mounted charging station. Up to 7 years warranty upon product registration.

Weight including battery 523g (18.4oz)

Dimensions 187 x 87 x 73mm (7.4 x 3.4 x 2.9in)

Housing material Plastic

Color Black

Luminosity Up to 400lm (240m or 787ft)

Runtime Up to 40 hours with 120lm (30m or 98ft)

Light functions Power Mid Power Low Power

Color temperature 4600 to 5400K

Color rendering index CRI 70

Switch Magnetic switch

Battery Integrated exchangeable Li-Ion 3.7V 7600mAh 28.12Wh

Charging time 450 min

Explosion protection are Ex-Zone Gas 0, Gas Group IIA IIB IIC, Temperature Class Gas T4, Ex-Zone Dust 21, Dust Group IIIA IIIB IIIC, Temperature Class Dust 135°C

IP Class IP68

Included in the box Lamp with battery adapter cable charging station power adapter clip

relaterade länkar