NEBO LED Torch Grey - Rechargeable 1000 lumens, 254 mm
- RS-artikelnummer:
- 264-253
- Tillv. art.nr:
- NEB-LTN-1000-G
- Tillverkare / varumärke:
- Nebo
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
541,18 kr
(exkl. moms)
676,48 kr
(inkl. moms)
- RS-artikelnummer:
- 264-253
- Tillv. art.nr:
- NEB-LTN-1000-G
- Tillverkare / varumärke:
- Nebo
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
| Brand | Nebo | |
| Torch Style | Hand | |
| Rechargeable | Yes | |
| Plug Type | Micro USB | |
| Lamp Type | LED | |
| Luminosity | 1000 lumens | |
| Length | 254 mm | |
| Colour | Grey | |
| Välj alla | ||
|---|---|---|
Brand Nebo | ||
Torch Style Hand | ||
Rechargeable Yes | ||
Plug Type Micro USB | ||
Lamp Type LED | ||
Luminosity 1000 lumens | ||
Length 254 mm | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The Nebo Tools Lantern features the next generation in lantern technology. It's rechargeable, packs 500 lumens with multiple light beam patterns, has dimming capabilities, a direct to red mode, and Smart Power Control to make battery use more efficient. It also includes a carabiner style carry handle and comes equipped with a USB output connector to use as a power bank for your phone or other USB powered devices.
Charging indicator
Dimmable
Rubberized body design
Water and impact resistant
Power memory recall
Dimmable
Rubberized body design
Water and impact resistant
Power memory recall
relaterade länkar
- NEBO LED Torch Grey - Rechargeable 1000 lumens, 254 mm
- NEBO LED Torch Black 139.7 mm
- NEBO LED Torch Black - Rechargeable 1000 lumens, 158 mm
- NEBO LED Torch Black - Rechargeable 780 lumens, 172 mm
- NEBO LED Torch Black 3.74 in
- NEBO LED Pen Torch Black - Rechargeable 500 lumens, 165 mm
- NEBO LED Torch Black - Rechargeable 18000 lumens
- NEBO LED Torch Black - Rechargeable 1200 lumens, 113 mm