Petzl 120 cm TPU Tool Lanyard Tool Tether, 3kg Capacity
- RS-artikelnummer:
- 278-7405
- Tillv. art.nr:
- S050BA00
- Tillverkare / varumärke:
- Petzl
Antal (1 enhet)*
349,54 kr
(exkl. moms)
436,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 349,54 kr |
*vägledande pris
- RS-artikelnummer:
- 278-7405
- Tillv. art.nr:
- S050BA00
- Tillverkare / varumärke:
- Petzl
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
| Brand | Petzl | |
| Type | Tool Tether | |
| Maximum Supported Weight | 3kg | |
| Material | TPU | |
| Size | 120 cm | |
| Välj alla | ||
|---|---|---|
Brand Petzl | ||
Type Tool Tether | ||
Maximum Supported Weight 3kg | ||
Material TPU | ||
Size 120 cm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Petzl Toolink M is a tool attachment designed for height-working, allowing for the connection and securement of tools up to 3 kg, featuring an ergonomic connection hole for quick clipping and unclipping.
Ergonomic connection point to quickly clip and unclip the carabiner on the TOOLEASH extendable tether
Maximum load 3 kg
Weight per unit 11 g
Maximum load 3 kg
Weight per unit 11 g
relaterade länkar
- Petzl 120 cm TPU Tool Lanyard Tool Tether, 2.3kg Capacity
- Petzl 120 cm TPU Tool Lanyard Tool Tether, 5kg Capacity
- Petzl 120 cm Aluminium Tool Lanyard Tool Tether, 5kg Capacity
- Bahco Polyester Tool Lanyard Tool Tether, 3kg Capacity
- Never Let Go 120 mm Stainless Steel Tool Lanyard Tether Loop, 3kg Capacity
- Never Let Go L Polyester/Steel Webbing Tool Lanyard Tool Tether, 3kg Capacity
- Never Let Go 200mm x 25mm Polyester 3kg Capacity
- Never Let Go 170 mm Stainless Steel Tool Lanyard Tether Loop, 3kg Capacity