Honeywell Safety 1.15 m Polyester Lanyard Lanyard, 140kg Capacity
- RS-artikelnummer:
- 277-9911
- Tillv. art.nr:
- 1015859
- Tillverkare / varumärke:
- Honeywell Safety
Antal (1 enhet)*
2 928,41 kr
(exkl. moms)
3 660,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 928,41 kr |
*vägledande pris
- RS-artikelnummer:
- 277-9911
- Tillv. art.nr:
- 1015859
- Tillverkare / varumärke:
- Honeywell Safety
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
| Brand | Honeywell Safety | |
| Type | Lanyard | |
| Maximum Supported Weight | 140kg | |
| Material | Polyester | |
| Size | 1.15 m | |
| Välj alla | ||
|---|---|---|
Brand Honeywell Safety | ||
Type Lanyard | ||
Maximum Supported Weight 140kg | ||
Material Polyester | ||
Size 1.15 m | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
Fork strap lanyard Atex Honeywell 1.15m
The Honeywell Safety ATEX Double Lanyard With Shock Absorber is an edge resistant lanyards to provide unique solutions to solve the technical problem posed by the breaking of fall protection equipment on edges. To prevent the risk of failure on an edge during work at height.
Can work at high risk environments
Improved safety
Improved safety
relaterade länkar
- Honeywell Safety 2 m Polyester Lanyard Lanyard, 140kg Capacity
- Honeywell Safety 1.5 m Polyester Lanyard Lanyard, 140kg Capacity
- Honeywell Safety 1 m Polyester Lanyard Lanyard, 140kg Capacity
- Honeywell Safety 1.8 m Polyester Lanyard Lanyard, 140kg Capacity
- Honeywell Safety 3 m Cotton 140kg Capacity
- Petzl 14 cm Nylon 140kg Capacity
- KRATOS SAFETY 1.3 m Polyester Lanyard Lanyard, 5kg Capacity
- KRATOS SAFETY 0.5 m Polyester Lanyard Lanyard, 2kg Capacity