Never Let Go 13cm x 2.5cm Polyester Webbing Belt Ring Tether Ring, 3kg Capacity

Antal (1 enhet)*

93,10 kr

(exkl. moms)

116,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 38 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +93,10 kr

*vägledande pris

RS-artikelnummer:
236-1469
Tillv. art.nr:
101366
Tillverkare / varumärke:
Never Let Go
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Never Let Go

Type

Tether Ring

Maximum Supported Weight

3kg

Material

Polyester Webbing

Size

13cm x 2.5cm

RoHS-status: Undantagen

COO (Country of Origin):
TW
The Never Let Go belt loop anchor makes it effortless to add additional attachment points to your existing work belt. It is fully certified and has its own unique serial number. Simple and highly effective, it can be used with a wide range of hand tools up to 3kg in weight and is popular with a broad range of industries.

It has super strong welded D ring
It is ANSI/ISEA 121-2018 compliant and CE marked

relaterade länkar