Bahco 17 Piece Maintenance Tool Kit with Foam Inlay VDE/1000V Approved

Antal (1 enhet)*

6 797,13 kr

(exkl. moms)

8 496,41 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 797,13 kr

*vägledande pris

RS-artikelnummer:
898-7390
Tillv. art.nr:
FF1A5009
Tillverkare / varumärke:
Bahco
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bahco

Set Type

Maintenance

Product Type

Tool Kit

Kit Contents

Plier, Wrenches, Screwdriver

Number of Pieces

17

Storage Type

Foam Inlay

VDE/1000V Approved

Yes

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
ES

Bahco 17 piece VDE Tool Kit in Modular Foam Insert


This Modular Foam VDE kit from Bahco offers a 17 piece set of insulated screwdrivers, adjustable wrench and cutters with non-insulated stubby drivers, cutters and pliers. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.

• Impact Resistant ABS

• Resistant to Oil and Acids

• FOD System: 2 colour foam insert provides complete visual check of missing items

• Each tool is securely held in its own insert, following the FOD system

• Push up system to facilitate the removal of the tools

• Developed to work in the most demanding environments, reducing the risk of losing tools

Supplied with

• 2101S-160 SIDE CUTTER 2101S-160
• 2223S-150 STRIPPING PLIER 2223 S-150
• 2250V-170 CABLE CUTTER 1000V 8D
• 2430S-200 LONG NOSE PLIER 2430 S-200
• 2628S-180 COMB PLIER 2628 S-180
• 2628S-180 COMB PLIER 2628 S-180
• 8072V ADJUSTABLE WRENCH 1000V 10IN
• BE-8220S SCREW.DR ERGO IEC 0,5X3,0X100
• BE-8040S SCREW.DR ERGO IEC 0,8X4,0X100
• BE-8340 SCREW.DR ERGO 0,8X4X25
• BE-8050S SCREW.DR ERGO IEC 1,0X5,5X125
• BE-8255S SCREW.DR ERGO IEC 1,2X6,5X150
• BE-8065S SCREW.DR ERGO IEC 1,2X8,0X175
• BE-8601 SCREW.DR ERGO PH1X25
• BE-8610S SCREW.DR ERGO IEC PH1X75
• BE-8620S SCREW.DR ERGO IEC PH2X100
• BE-8810S SCREW.DR ERGO IEC PZ1X75
• BE-8820S SCREW.DR ERGO IEC PZ2X100

relaterade länkar