Wera 35 Piece Guitar Tool Tool Kit with Box

Antal (1 enhet)*

2 581,64 kr

(exkl. moms)

3 227,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 10 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +2 581,64 kr

*vägledande pris

RS-artikelnummer:
224-5773
Tillv. art.nr:
05134015001
Tillverkare / varumärke:
Wera
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wera

Set Type

Guitar Tool

Product Type

Tool Kit

Kit Contents

Bits, Bitholding Screwdriver

Number of Pieces

35

Storage Type

Box

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
CZ

9100 Guitar tool set


Guitar tool set: The set contains all the tools necessary for adjustment and maintenance repair work. Wera stainless steel angle wrench with Hex-Plus profile (sizes: 1.5, 2.0, 2.5, 5.0 and in the inch sizes 1/8", 5/32", 3/16"). Wera 89 mm long stainless steel bits for hexagon socket screws (sizes: 1.5, 2.0, 2.5), Kraftform handle for 1/4" bits, 1/4" stainless steel bits for slot (sizes: 1.8x 12x41 mm, 0.6x3.5x89 mm, 1.2x8.0x89 mm), Phillips screws (sizes: PH 1x89 mm, PH 2x89 mm) and hexagon socket screws (size: 0.05"x25 mm), Wera adapter for handle (1/4" hex socket of the handle on 1/4" square of sockets), Wera Zyklop sockets (sizes 10 and 1/2"), string crank with 1/4" hex for use in the handle, KNIPEX® string cutter, feeler gauge, input jacker, 2 picks.

The stainless steel bit (1.8x12x41 mm) is ideally suited for setting the screws to which the bridge is attached. Stainless steel prevents the formation of extraneous rust on stainless steel components.

The input jacker included in the set allows the output socket to be safely positioned at installation and removal. The external hex socket is loosened or tightened with the Zyklop socket.

String crank for guitars: With the 1/4" hexagon, the string crank can be inserted in the Kraftform 815 R bitholding screwdriver included in the set. The ergonomic shape of the handle makes it sit comfortably in the hand; the power can be charged precisely. Fits all guitar tuners.

Practical metal tin for storage of picks for example. Closes firmly and permanently.

Angle wrench for adjustment of the steel bar in the guitar neck. The special Hex-Plus geometry of the angle key makes for a better fit of the tool in the screw, the risk of slippage and subsequent damage is reduced, and the power transmission is clearly improved.

1x 9100 Guitar tool set, 27 pieces; 1x 815 R Bitholding screwdriver with Rapidaptor quick-release chuck, 1/4" x 119 mm; 2x 3851/4 Bits, stainless: PH 1x89, PH 2x89; 1x 3800/1 TS bits, stainless, 1.8 x 12 x 41 mm; 2x 3800/4 Bits, stainless: 0.6x3.5x89, 1.2x8.0x89; 1x 3840/1 TS bits, stainless, 0.05" x 25 mm; 6x 3950 PKL L-key, metric, stainless: 1.5x90, 2.0x101, 2.5x112, 3.0x123, 4.0x137, 5.0x154; 3x 3950 PKL L-key, Imperial, stainless: 1/8x123, 5/32x137, 3/16x154; 1x 870/1 Adaptor, 1/4" x 25 mm; 2x 8790 HMA Zyklop 1/4" socket: 10.0x23.0, 7/16"x23.0; 1x 8790 HMA Deep 1/4" socket, 1/2" x 50 mm; 1x 9103 stringer; 1x 9105 slip gauge 0,05 - 1,00mm, 13 blades; 1x 9104 Input-Jacker; 1x 9101 plectrum Wera; 1x 9102 plectrum Tool Rebel; 1x 9110 box with lid Wera; 1x KNIPEX® 74 01 140 wire-cutting pliers; 1x Hook and Loop Fastener Strip 120, 120 x 50 mm

Size- 220x170x55 mm

Angle wrench for adjustment of the steel bar in the guitar neck

String crank for guitars

relaterade länkar