Facom 17 Piece Wrench Tool Kit Tool Kit with Case

Antal (1 kit)*

3 498,88 kr

(exkl. moms)

4 373,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 4 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Kit
Per Kit
1 +3 498,88 kr

*vägledande pris

RS-artikelnummer:
216-461
Tillv. art.nr:
MODM.L3PF
Tillverkare / varumärke:
Facom
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Facom

Set Type

Wrench Tool Kit

Product Type

Tool Kit

Kit Contents

Screwdrivers, Spanners, Wrenches

Number of Pieces

17

Storage Type

Case

VDE/1000V Approved

No

Standards/Approvals

No

COO (Country of Origin):
FR
The Facom Torque Wrench Module with Open-End Spanner Heads in Drawer 3 contains a comprehensive selection of screwdrivers, providing a range of tools suitable for various fastening and precision tasks. It includes flathead screwdrivers in sizes 2.5 x 75 mm, 3.5 x 75 mm, 4 x 100 mm, 4 x 300 mm, 5.5 x 100 mm, 6.5 x 150 mm, and 8 x 175 mm for general and specialized use. The module also features Phillips screwdrivers in sizes PH0 x 75 mm, PH1 x 100 mm, PH2 x 125 mm, and PH3 x 150 mm for cross head screws. In addition, Pozidriv screwdrivers in sizes PZ1 x 100 mm and PZ2 x 125 mm are included, along with Torx screwdrivers for precise torque applications.

Component parts guaranteed separately

Set of 9 long hex keys with spherical heads in a case

relaterade länkar