Bahco Aluminium Tool Box 70 mm 280 mm 230 mm
- RS-artikelnummer:
- 284-313
- Tillv. art.nr:
- 4750BMC5
- Tillverkare / varumärke:
- Bahco
Antal (1 enhet)*
303,66 kr
(exkl. moms)
379,58 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 303,66 kr |
*vägledande pris
- RS-artikelnummer:
- 284-313
- Tillv. art.nr:
- 4750BMC5
- Tillverkare / varumärke:
- Bahco
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
| Brand | Bahco | |
| Material | Aluminium | |
| Product Type | Tool Box | |
| Length | 280mm | |
| Width | 230 mm | |
| Height | 70mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Trays | 1 | |
| Weight | 0.28kg | |
| Standards/Approvals | UL, CSA | |
| Välj alla | ||
|---|---|---|
Brand Bahco | ||
Material Aluminium | ||
Product Type Tool Box | ||
Length 280mm | ||
Width 230 mm | ||
Height 70mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Trays 1 | ||
Weight 0.28kg | ||
Standards/Approvals UL, CSA | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TW
The Bahco Double Wall Shock Absorbing Case is a highly durable blow moulded case designed to provide superior protection for tools or equipment. The double wall construction enhances its resistance to impact and shocks, ensuring that the contents remain secure even under harsh conditions. The case is equipped with aluminium latches, which offer a tight and reliable closing mechanism, preventing accidental openings.
Pad lockable
Chemical and scratch resistant
Light weight
Relaterade länkar
- Bahco 4750R Tool Box , 230 x 214 x 67mm
- Bahco 4750R Aluminium Tool Box , 320 x 230 x 75mm
- Bahco 4750R Tool Box , 480 x 290 x 630mm
- Bahco 4750R Aluminium Tool Box , 450 x 341 x 84mm
- Bahco 4750R Plastic Tool Box , 465 x 215 x 415mm
- Bahco 4750R Polypropylene Tool Box , 465 x 215 x 415mm
- Bahco 4750R Polypropylene Tool Box , 450 x 156 x 399mm
- Bahco 4750R Aluminium Tool Box , 355 x 256 x 76mm