RS PRO Leather Tool Belt Pouch

Antal (1 enhet)*

1 188,66 kr

(exkl. moms)

1 485,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 9 enhet(er) från den 22 december 2025
  • Dessutom levereras 30 enhet(er) från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 188,66 kr

*vägledande pris

RS-artikelnummer:
541-236
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Type

Belt Pouch

Belt Included

Yes

Material

Leather

Hammer Holder

Yes

RoHS-status: Undantagen

COO (Country of Origin):
GB

RS PRO Leather Tool Pouch and Belt


From RS PRO this belt-supported leather tool pouch is a stylish and practical way to keep your most valuable tools at hand. Made from rivet re-inforced tan leather, the pouch has several pockets suitable for common tools such as screwdrivers, hammer and pliers. There are even deeper compartments perfect for storing smaller fasteners and fixings such as nails and screws.
With various sized sheaths, hammer loops and screwdriver loops, and three large tool pockets, this tool belt is highly versatile. There are also metal clips for further versatility.

Features and Benefits

• Versatile tool pouch
• Belt has adjustable waist size: 27 in. to 44 in.
• Quality leather construction
• A variety of tool sheaths, pockets and clips

Applications

This leather tool belt is ideal for a variety of applications where you need quick and easy access to your tools. Unlike bulky toolboxes, it allows you to keep your tools close at hand, and your hands-free when you need them, which is ideal for those scaling ladders or operating on scaffolding. It can be used as a drill holster, hammer holder, spanners and socket sets. In fact, it can be used for pretty much any handheld tool.

As such, high-quality tool belt is the perfect choice for;

• Electricians
• Carpenters
• Maintenance engineers

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Note

Supplied without tools.

relaterade länkar